Add To Favorites
744917056 5.6nH Unshielded Wirewound Inductor 1.7A 36 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 732-11261-1-ND
Copy   732-11261-1-ND
Quantity Available 2,974
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744917056

Copy   744917056
Description FIXED IND 5.6NH 1.7A 36 MOHM SMD
Copy   FIXED IND 5.6NH 1.7A 36 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5.6nH Unshielded Wirewound Inductor 1.7A 36 mOhm Max Nonstandard

Copy   5.6nH Unshielded Wirewound Inductor 1.7A 36 mOhm Max Nonstandard
Documents & Media
Datasheets 744917056
Environmental Information RoHS Cert
Featured Product WE-KI HC Series SMD High Current Wire Wound Ceramic Inductors
Online Catalog WE-KI HC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 5.6nH
Tolerance ±0.2nH
Current Rating 1.7A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 36 mOhm Max
Q @ Freq 38 @ 250MHz
Frequency - Self Resonant 6.6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.067" L x 0.043" W (1.70mm x 1.10mm)
Height - Seated (Max) 0.044" (1.11mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11261-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
50 0.64800 $32.40
100 0.60000 $60.00
1,000 0.55200 $552.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11261-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.45600
  • Digi-Reel® ? : 732-11261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,974 - Immediate
  • Unit Price: Digi-Reel®

13:55:32 9/20/2018