Add To Favorites
744916124 24nH Unshielded Wirewound Inductor 700mA 290 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 732-11241-1-ND
Copy   732-11241-1-ND
Quantity Available 9,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744916124

Copy   744916124
Description FIXED IND 24NH 700MA 290 MOHM
Copy   FIXED IND 24NH 700MA 290 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24nH Unshielded Wirewound Inductor 700mA 290 mOhm Max Nonstandard

Copy   24nH Unshielded Wirewound Inductor 700mA 290 mOhm Max Nonstandard
Documents & Media
Datasheets 744916124
Environmental Information RoHS Cert
Featured Product WE-KI HC Series SMD High Current Wire Wound Ceramic Inductors
Online Catalog WE-KI HC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 24nH
Tolerance ±2%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 290 mOhm Max
Q @ Freq 27 @ 250MHz
Frequency - Self Resonant 3.15GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11241-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
50 0.64800 $32.40
100 0.60000 $60.00
1,000 0.55200 $552.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11241-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.45600
  • Digi-Reel® ? : 732-11241-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,998 - Immediate
  • Unit Price: Digi-Reel®

01:54:48 9/23/2018