Add To Favorites
744916123 23nH Unshielded Wirewound Inductor 800mA 160 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
50 0.66180 $33.09
100 0.61380 $61.38
1,000 0.56580 $565.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11240-1-ND
Copy   732-11240-1-ND
Quantity Available 9,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744916123

Copy   744916123
Description FIXED IND 23NH 800MA 160 MOHM
Copy   FIXED IND 23NH 800MA 160 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

23nH Unshielded Wirewound Inductor 800mA 160 mOhm Max Nonstandard

Copy   23nH Unshielded Wirewound Inductor 800mA 160 mOhm Max Nonstandard
Documents & Media
Datasheets 744916123
Environmental Information RoHS Cert
Design Resources 744916123 Red Expert Design Tool
Featured Product WE-KI HC Series SMD High Current Wire Wound Ceramic Inductors
Online Catalog WE-KI HC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 23nH
Tolerance ±2%
Current Rating 800mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 28 @ 250MHz
Frequency - Self Resonant 3.3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11240-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11240-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.46800
  • Digi-Reel® ? : 732-11240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,990 - Immediate
  • Unit Price: Digi-Reel®

04:16:15 1/18/2019