Add To Favorites
Product Overview
Digi-Key Part Number 732-11217-1-ND
Quantity Available 9,997
Can ship immediately
Manufacturer

Manufacturer Part Number

744916033

Description FIXED IND 3.3NH 1.7A 45 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3.3nH Unshielded Wirewound Inductor 1.7A 45 mOhm Max Nonstandard

Documents & Media
Datasheets 744916033
Environmental Information RoHS Cert
Featured Product WE-KI HC Series SMD High Current Wire Wound Ceramic Inductors
Online Catalog WE-KI HC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 3.3nH
Tolerance ±0.2nH
Current Rating 1.7A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 45 mOhm Max
Q @ Freq 28 @ 250MHz
Frequency - Self Resonant 12.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11217-1

01:19:10 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
50 0.64800 $32.40
100 0.60000 $60.00
1,000 0.55200 $552.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11217-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.45600
  • Digi-Reel® ? : 732-11217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback