Add To Favorites
7449150146 146nH Unshielded Wirewound Inductor 19A 3.33 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
50 1.40500 $70.25
100 1.25500 $125.50
250 1.10400 $276.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11522-1-ND
Copy   732-11522-1-ND
Quantity Available 600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7449150146

Copy   7449150146
Description FIXED IND 146NH 19A 3.33 MOHM
Copy   FIXED IND 146NH 19A 3.33 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

146nH Unshielded Wirewound Inductor 19A 3.33 mOhm Max Nonstandard

Copy   146nH Unshielded Wirewound Inductor 19A 3.33 mOhm Max Nonstandard
Documents & Media
Datasheets 7449150146 Drawing
Environmental Information RoHS Cert
Featured Product WE-CAIR/WE-ACHC Series Air Coils
Online Catalog WE-ACHC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-ACHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 146nH
Tolerance ±20%
Current Rating 19A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.33 mOhm Max
Q @ Freq 163 @ 100MHz
Frequency - Self Resonant 332MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1010
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11522-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11522-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $0.90300
  • Digi-Reel® ? : 732-11522-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: Digi-Reel®

09:18:27 10/19/2018