Add To Favorites
7448841220 Shielded 2 Coil Inductor Array Inductance - Connected in Series 22µH Inductance - Connected in Parallel 650 mOhm DC Resistance (DCR) - Parallel 800mA Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
50 2.36100 $118.05
100 2.21300 $221.30
250 2.06600 $516.50
500 1.84400 $922.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11515-1-ND
Copy   732-11515-1-ND
Quantity Available 3,977
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7448841220

Copy   7448841220
Description INDUCT ARRAY 2 COIL 22UH SMD
Copy   INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Shielded 2 Coil Inductor Array Inductance - Connected in Series 22µH Inductance - Connected in Parallel 650 mOhm DC Resistance (DCR) - Parallel 800mA Nonstandard

Copy   Shielded 2 Coil Inductor Array  Inductance - Connected in Series 22µH Inductance - Connected in Parallel 650 mOhm DC Resistance (DCR) - Parallel 800mA Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-DPC HV
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 22µH
Tolerance ±20%
Current Rating - Parallel 800mA
Current Saturation - Parallel 1A
DC Resistance (DCR) - Parallel 650 mOhm
DC Resistance (DCR) - Series -
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height 0.122" (3.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 7448841330 - Wurth Electronics Inc. | 732-11516-1-ND DigiKey Electronics
  • 7448841330
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 33UH SMD
  • Unit Price $2.58000
  • 732-11516-1-ND
  • 7448841150 - Wurth Electronics Inc. | 732-11514-1-ND DigiKey Electronics
  • 7448841150
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 15UH SMD
  • Unit Price $2.58000
  • 732-11514-1-ND
  • 7448841470 - Wurth Electronics Inc. | 732-11517-1-ND DigiKey Electronics
  • 7448841470
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 47UH SMD
  • Unit Price $2.58000
  • 732-11517-1-ND
  • 7448990015 - Wurth Electronics Inc. | 732-11667-1-ND DigiKey Electronics
  • 7448990015
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 1.5UH SMD
  • Unit Price $4.36000
  • 732-11667-1-ND
  • 7448990033 - Wurth Electronics Inc. | 732-11669-1-ND DigiKey Electronics
  • 7448990033
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 3.3UH SMD
  • Unit Price $4.36000
  • 732-11669-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-11515-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11515-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.62300
  • Digi-Reel® ? : 732-11515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,977 - Immediate
  • Unit Price: Digi-Reel®

06:53:09 10/19/2018