Add To Favorites
Product Overview
Digi-Key Part Number 732-11512-1-ND
Quantity Available 3,985
Can ship immediately
Manufacturer

Manufacturer Part Number

7448841082

Description INDUCT ARRAY 2 COIL 8.2UH SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Shielded 2 Coil Inductor Array Inductance - Connected in Series 8.2µH Inductance - Connected in Parallel 265 mOhm DC Resistance (DCR) - Parallel 1.3A Nonstandard

Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-DPC HV
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 8.2µH
Tolerance ±30%
Current Rating - Parallel 1.3A
Current Saturation - Parallel 1.6A
DC Resistance (DCR) - Parallel 265 mOhm
DC Resistance (DCR) - Series -
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height 0.122" (3.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 744871220 - Wurth Electronics Inc. | 732-2318-1-ND DigiKey Electronics
  • 744871220
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 22UH SMD
  • Unit Price $2.54000
  • 732-2318-1-ND
  • 744889020330 - Wurth Electronics Inc. | 732-11685-1-ND DigiKey Electronics
  • 744889020330
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 33UH SMD
  • Unit Price $2.12000
  • 732-11685-1-ND
  • 744889015330 - Wurth Electronics Inc. | 732-11684-1-ND DigiKey Electronics
  • 744889015330
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 33UH SMD
  • Unit Price $2.12000
  • 732-11684-1-ND
  • 744878100 - Wurth Electronics Inc. | 732-2304-1-ND DigiKey Electronics
  • 744878100
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 10UH SMD
  • Unit Price $2.38000
  • 732-2304-1-ND
  • 744874100 - Wurth Electronics Inc. | 732-2342-1-ND DigiKey Electronics
  • 744874100
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 10UH SMD
  • Unit Price $2.64000
  • 732-2342-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-11512-1

01:59:21 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
50 2.36100 $118.05
100 2.21300 $221.30
250 2.06600 $516.50
500 1.84400 $922.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11512-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.62300
  • Digi-Reel® ? : 732-11512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback