Add To Favorites
7448841015 Shielded 2 Coil Inductor Array Inductance - Connected in Series 1.5µH Inductance - Connected in Parallel 68 mOhm DC Resistance (DCR) - Parallel 2.7A Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
50 2.36100 $118.05
100 2.21300 $221.30
250 2.06600 $516.50
500 1.84400 $922.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11507-1-ND
Copy   732-11507-1-ND
Quantity Available 3,989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7448841015

Copy   7448841015
Description INDUCT ARRAY 2 COIL 1.5UH SMD
Copy   INDUCT ARRAY 2 COIL 1.5UH SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Shielded 2 Coil Inductor Array Inductance - Connected in Series 1.5µH Inductance - Connected in Parallel 68 mOhm DC Resistance (DCR) - Parallel 2.7A Nonstandard

Copy   Shielded 2 Coil Inductor Array  Inductance - Connected in Series 1.5µH Inductance - Connected in Parallel 68 mOhm DC Resistance (DCR) - Parallel 2.7A Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-DPC HV
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 1.5µH
Tolerance ±30%
Current Rating - Parallel 2.7A
Current Saturation - Parallel 3.7A
DC Resistance (DCR) - Parallel 68 mOhm
DC Resistance (DCR) - Series -
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height 0.122" (3.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 7448841022 - Wurth Electronics Inc. | 732-11508-1-ND DigiKey Electronics
  • 7448841022
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 2.2UH SMD
  • Unit Price $2.58000
  • 732-11508-1-ND
  • 7448841033 - Wurth Electronics Inc. | 732-11509-1-ND DigiKey Electronics
  • 7448841033
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 3.3UH SMD
  • Unit Price $2.58000
  • 732-11509-1-ND
  • 7448841068 - Wurth Electronics Inc. | 732-11511-1-ND DigiKey Electronics
  • 7448841068
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 6.8UH SMD
  • Unit Price $2.58000
  • 732-11511-1-ND
  • 7448845100 - Wurth Electronics Inc. | 732-11688-1-ND DigiKey Electronics
  • 7448845100
  • Wurth Electronics Inc.
  • INDUCTOR ARRAY 2 COIL 10UH SMD
  • Unit Price $2.22000
  • 732-11688-1-ND
  • 7448845220 - Wurth Electronics Inc. | 732-11689-1-ND DigiKey Electronics
  • 7448845220
  • Wurth Electronics Inc.
  • INDUCTOR ARRAY 2 COIL 22UH SMD
  • Unit Price $2.22000
  • 732-11689-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-11507-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11507-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.62300
  • Digi-Reel® ? : 732-11507-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,989 - Immediate
  • Unit Price: Digi-Reel®

17:17:31 10/20/2018