Add To Favorites
Product Overview
Digi-Key Part Number 732-11212-1-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

74485542820

Description FIXED IND 8.2UH 19A 8.4 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8.2µH Unshielded Wirewound Inductor 19A 8.4 mOhm Nonstandard, 4 Lead

Documents & Media
Datasheets 74485542820
Featured Product SMD High-Current Coupled Inductors WE-CFWI
Online Catalog WE-CFWI Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-CFWI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 8.2µH
Tolerance ±20%
Current Rating 19A
Current - Saturation 24A
Shielding Unshielded
DC Resistance (DCR) 8.4 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard, 4 Lead
Supplier Device Package -
Size / Dimension 0.827" L x 0.728" W (21.00mm x 18.50mm)
Height - Seated (Max) 0.532" (13.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-11212-1

18:45:44 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.45000 $12.45
10 11.45400 $114.54
50 10.45800 $522.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11212-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 0
  • Unit Price: $8.46600
  • Digi-Reel® ? : 732-11212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback