Add To Favorites
74485542101 Shielded 2 Coil Inductor Array Inductance - Connected in Series 10µH Inductance - Connected in Parallel 11 mOhm DC Resistance (DCR) - Parallel 11.5A 4-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.74000 $12.74
10 11.74000 $117.40
50 10.74440 $537.22
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11210-1-ND
Copy   732-11210-1-ND
Quantity Available 41
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74485542101

Copy   74485542101
Description INDUCT ARRAY 2 COIL 10UH SMD
Copy   INDUCT ARRAY 2 COIL 10UH SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Shielded 2 Coil Inductor Array Inductance - Connected in Series 10µH Inductance - Connected in Parallel 11 mOhm DC Resistance (DCR) - Parallel 11.5A 4-SMD

Copy   Shielded 2 Coil Inductor Array  Inductance - Connected in Series 10µH Inductance - Connected in Parallel 11 mOhm DC Resistance (DCR) - Parallel 11.5A 4-SMD
Documents & Media
Datasheets 74485542101
Environmental Information RoHS Cert
Featured Product SMD High-Current Coupled Inductors WE-CFWI
PCN Design/Specification Gluing Method 16/Mar/2018
Online Catalog WE-CFWI Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-CFWI
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 10µH
Tolerance ±20%
Current Rating - Parallel 11.5A
Current Saturation - Parallel 22A
DC Resistance (DCR) - Parallel 11 mOhm
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 4-SMD
Size / Dimension 0.827" L x 0.728" W (21.00mm x 18.50mm)
Height 0.531" (13.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 750032050 - Wurth Electronics Midcom | 732-2128-1-ND DigiKey Electronics
  • 750032050
  • Wurth Electronics Midcom
  • TRANS POWR FOR LT3751/LT3750 SMD
  • Unit Price $4.82000
  • 732-2128-1-ND
  • NFE61PT472C1H9L - Murata Electronics North America | 490-2554-1-ND DigiKey Electronics
  • NFE61PT472C1H9L
  • Murata Electronics North America
  • FILTER LC(T) 4700PF SMD
  • Unit Price $0.85000
  • 490-2554-1-ND
  • OPA2277UA/2K5 - Texas Instruments | 296-23667-1-ND DigiKey Electronics
  • OPA2277UA/2K5
  • Texas Instruments
  • IC OPAMP GP 1MHZ 8SOIC
  • Unit Price $4.51000
  • 296-23667-1-ND
  • PCR1V221MCL1GS - Nichicon | 493-13763-1-ND DigiKey Electronics
  • PCR1V221MCL1GS
  • Nichicon
  • CAP ALUM POLY 220UF 20% 35V SMD
  • Unit Price $3.19000
  • 493-13763-1-ND
  • 744870100 - Wurth Electronics Inc. | 732-2326-1-ND DigiKey Electronics
  • 744870100
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 10UH SMD
  • Unit Price $2.85000
  • 732-2326-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-11210-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11210-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 0
  • Unit Price: $8.71500
  • Digi-Reel® ? : 732-11210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41 - Immediate
  • Unit Price: Digi-Reel®

12:47:39 12/13/2018