Add To Favorites
Product Overview
Digi-Key Part Number 732-9698-1-ND
Quantity Available 2,890
Can ship immediately
Manufacturer

Manufacturer Part Number

74479976210

Description FIXED IND 1UH 1.8A 93 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 1.8A 93 mOhm Max 0806 (2016 Metric)

Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 2.4A
Shielding Shielded
DC Resistance (DCR) 93 mOhm Max
Q @ Freq -
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-9698-1

08:03:19 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
50 0.70400 $35.20
100 0.60500 $60.50
1,000 0.55000 $550.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9698-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.47300
  • Digi-Reel® ? : 732-9698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback