Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
50 0.60500 $30.25
100 0.51700 $51.70
1,000 0.46201 $462.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-9688-1-ND
Copy   732-9688-1-ND
Quantity Available 2,610
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74479887147C

Copy   74479887147C
Description FIXED IND 470NH 2.8A 40 MOHM SMD
Copy   FIXED IND 470NH 2.8A 40 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470nH Shielded Multilayer Inductor 2.8A 40 mOhm 1008 (2520 Metric)

Copy   470nH Shielded Multilayer Inductor 2.8A 40 mOhm 1008 (2520 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 2.8A
Current - Saturation 3.1A
Shielding Shielded
DC Resistance (DCR) 40 mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9688-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9688-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.36300
  • Digi-Reel® ? : 732-9688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,610 - Immediate
  • Unit Price: Digi-Reel®

21:02:04 12/13/2018