Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
50 0.60500 $30.25
100 0.51700 $51.70
1,000 0.46201 $462.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-9687-1-ND
Copy   732-9687-1-ND
Quantity Available 2,902
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74479887124C

Copy   74479887124C
Description FIXED IND 240NH 3.8A 24 MOHM SMD
Copy   FIXED IND 240NH 3.8A 24 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

240nH Shielded Multilayer Inductor 3.8A 24 mOhm 1008 (2520 Metric)

Copy   240nH Shielded Multilayer Inductor 3.8A 24 mOhm 1008 (2520 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 240nH
Tolerance ±20%
Current Rating 3.8A
Current - Saturation 5A
Shielding Shielded
DC Resistance (DCR) 24 mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 120MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9687-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9687-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.36300
  • Digi-Reel® ? : 732-9687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,902 - Immediate
  • Unit Price: Digi-Reel®

22:26:47 11/20/2018