Add To Favorites
74479876210C 1µH Shielded Multilayer Inductor 1.8A 75 mOhm 0806 (2016 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
50 0.55000 $27.50
100 0.47300 $47.30
1,000 0.42900 $429.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-9684-1-ND
Copy   732-9684-1-ND
Quantity Available 5,339
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74479876210C

Copy   74479876210C
Description FIXED IND 1UH 1.8A 75 MOHM SMD
Copy   FIXED IND 1UH 1.8A 75 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 1.8A 75 mOhm 0806 (2016 Metric)

Copy   1µH Shielded Multilayer Inductor 1.8A 75 mOhm 0806 (2016 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 75 mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9684-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9684-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.34100
  • Digi-Reel® ? : 732-9684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,339 - Immediate
  • Unit Price: Digi-Reel®

07:57:02 1/23/2019