Add To Favorites
Product Overview
Digi-Key Part Number 732-9678-1-ND
Quantity Available 2,645
Can ship immediately
Manufacturer

Manufacturer Part Number

74479876124C

Description FIXED IND 240NH 3.2A 26 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

240nH Shielded Multilayer Inductor 3.2A 26 mOhm 0806 (2016 Metric)

Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 240nH
Tolerance ±20%
Current Rating 3.2A
Current - Saturation 3.7A
Shielding Shielded
DC Resistance (DCR) 26 mOhm
Q @ Freq 12 @ 1MHz
Frequency - Self Resonant 160MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9678-1

22:24:35 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
50 0.55000 $27.50
100 0.47300 $47.30
1,000 0.42900 $429.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9678-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.34100
  • Digi-Reel® ? : 732-9678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback