Add To Favorites
Product Overview
Digi-Key Part Number 732-5433-1-ND
Quantity Available 3,184
Can ship immediately
Manufacturer

Manufacturer Part Number

74479787233A

Description FIXED IND 3.3UH 1.1A 100 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.3µH Unshielded Multilayer Inductor 1.6A 100 mOhm Nonstandard

Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.6A
Current - Saturation 400mA
Shielding Unshielded
DC Resistance (DCR) 100 mOhm
Q @ Freq 25 @ 1MHz
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-5433-1

23:50:50 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 1.04200 $10.42
50 0.94100 $47.05
100 0.90700 $90.70
500 0.84000 $420.00
1,000 0.77300 $773.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5433-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.70600
  • Digi-Reel® ? : 732-5433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,184 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback