Add To Favorites
Product Overview
Digi-Key Part Number 732-3300-1-ND
Copy   732-3300-1-ND
Quantity Available 1,711
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7447786122

Copy   7447786122
Description FIXED IND 22UH 2A 115 MOHM SMD
Copy   FIXED IND 22UH 2A 115 MOHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 2A 115 mOhm Max Nonstandard

Copy   22µH Shielded Wirewound Inductor 2A 115 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±25%
Current Rating 2A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 115 mOhm Max
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.201" (5.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-3300-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.19500 $21.95
50 2.03800 $101.90
100 1.96000 $196.00
500 1.88200 $941.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3300-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.72501
  • Digi-Reel® ? : 732-3300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,711 - Immediate
  • Unit Price: Digi-Reel®

20:20:04 9/24/2018