Add To Favorites
7447785002 2.2µH Shielded Wirewound Inductor 2.9A 54 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.12500 $21.25
50 1.97460 $98.73
100 1.89960 $189.96
500 1.82458 $912.29
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-4124-1-ND
Copy   732-4124-1-ND
Quantity Available 655
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7447785002

Copy   7447785002
Description FIXED IND 2.2UH 2.9A 54 MOHM SMD
Copy   FIXED IND 2.2UH 2.9A 54 MOHM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 2.9A 54 mOhm Max Nonstandard

Copy   2.2µH Shielded Wirewound Inductor 2.9A 54 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±25%
Current Rating 2.9A
Current - Saturation 3.3A
Shielding Shielded
DC Resistance (DCR) 54 mOhm Max
Q @ Freq -
Frequency - Self Resonant 88MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744778 - Wurth Electronics Inc. | 732-1925-ND DigiKey Electronics
  • 744778
  • Wurth Electronics Inc.
  • KIT INDUCTOR PD SERIES SMALL
  • Unit Price $183.30000
  • 732-1925-ND
Additional Resources
Standard Package ? 1
Other Names 732-4124-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4124-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.67150
  • Digi-Reel® ? : 732-4124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 655 - Immediate
  • Unit Price: Digi-Reel®

17:32:51 1/20/2019