Add To Favorites
Product Overview
Digi-Key Part Number 732-1202-1-ND
Copy   732-1202-1-ND
Quantity Available 1,257
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7447779182

Copy   7447779182
Description FIXED IND 82UH 840MA 430 MOHM
Copy   FIXED IND 82UH 840MA 430 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

82µH Shielded Wirewound Inductor 840mA 430 mOhm Max Nonstandard

Copy   82µH Shielded Wirewound Inductor 840mA 430 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±20%
Current Rating 840mA
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 430 mOhm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-1202-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.97600 $19.76
50 1.83500 $91.75
100 1.76400 $176.40
500 1.69300 $846.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1202-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.55200
  • Digi-Reel® ? : 732-1202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,257 - Immediate
  • Unit Price: Digi-Reel®

00:09:32 9/25/2018