Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.00400 $20.04
50 1.86320 $93.16
100 1.79230 $179.23
500 1.72130 $860.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-1188-1-ND
Copy   732-1188-1-ND
Quantity Available 1,065
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7447779003

Copy   7447779003
Description FIXED IND 3.3UH 3.3A 30 MOHM SMD
Copy   FIXED IND 3.3UH 3.3A 30 MOHM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 3.3A 30 mOhm Max Nonstandard

Copy   3.3µH Shielded Wirewound Inductor 3.3A 30 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 3.3A
Current - Saturation 4.5A
Shielding Shielded
DC Resistance (DCR) 30 mOhm Max
Q @ Freq -
Frequency - Self Resonant 38MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744777 - Wurth Electronics Inc. | 732-1924-ND DigiKey Electronics
  • 744777
  • Wurth Electronics Inc.
  • KIT INDUCTOR PD SERIES MED SIZES
  • Unit Price $144.40000
  • 732-1924-ND
Additional Resources
Standard Package ? 1
Other Names 732-1188-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1188-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.57660
  • Digi-Reel® ? : 732-1188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,065 - Immediate
  • Unit Price: Digi-Reel®

21:20:40 12/9/2018