Add To Favorites
Product Overview
Digi-Key Part Number 732-3951-1-ND
Quantity Available 1,789
Can ship immediately
Manufacturer

Manufacturer Part Number

744776381

Description FIXED IND 8MH 200MA 16 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8mH Unshielded Wirewound Inductor 200mA 16 Ohm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-ASI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8mH
Tolerance ±10%
Current Rating 200mA
Current - Saturation 200mA
Shielding Unshielded
DC Resistance (DCR) 16 Ohm Max
Q @ Freq -
Frequency - Self Resonant 500kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.402" L x 0.354" W (10.20mm x 9.00mm)
Height - Seated (Max) 0.272" (6.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-3951-1

22:14:25 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.20900 $22.09
50 2.05600 $102.80
100 1.90400 $190.40
250 1.75200 $438.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3951-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.56100
  • Digi-Reel® ? : 732-3951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback