Add To Favorites
7447732168 68µH Unshielded Wirewound Inductor 300mA 1.8 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
50 0.89100 $44.55
100 0.83500 $83.50
250 0.78000 $195.00
500 0.69600 $348.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11504-1-ND
Copy   732-11504-1-ND
Quantity Available 5,382
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7447732168

Copy   7447732168
Description FIXED IND 68UH 300MA 1.8 OHM SMD
Copy   FIXED IND 68UH 300MA 1.8 OHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

68µH Unshielded Wirewound Inductor 300mA 1.8 Ohm Max Nonstandard

Copy   68µH Unshielded Wirewound Inductor 300mA 1.8 Ohm Max Nonstandard
Documents & Media
Datasheets 7447732168 Drawing
Environmental Information RoHS Cert
Online Catalog WE-PD2 and WE-PD2A Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PD2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 68µH
Tolerance ±10%
Current Rating 300mA
Current - Saturation 490mA
Shielding Unshielded
DC Resistance (DCR) 1.8 Ohm Max
Q @ Freq -
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 3521
Size / Dimension 0.138" L x 0.118" W (3.50mm x 3.00mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11504-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11504-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.61300
  • Digi-Reel® ? : 732-11504-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,382 - Immediate
  • Unit Price: Digi-Reel®

04:10:26 10/19/2018