Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.39000 $3.90
50 0.36300 $18.15
100 0.33600 $33.60
500 0.30900 $154.50
1,000 0.28200 $282.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-1731-1-ND
Copy   732-1731-1-ND
Quantity Available 3,972
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744765120A

Copy   744765120A
Description FIXED IND 20NH 420MA 250 MOHM
Copy   FIXED IND 20NH 420MA 250 MOHM
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

20nH Unshielded Wirewound Inductor 420mA 250 mOhm Max 0402 (1005 Metric)

Copy   20nH Unshielded Wirewound Inductor 420mA 250 mOhm Max 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 20nH
Tolerance ±5%
Current Rating 420mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744765A - Wurth Electronics Inc. | 732-10181-ND DigiKey Electronics
  • 744765A
  • Wurth Electronics Inc.
  • SMD WIRE WOUND CERAMIC INDUCTORS
  • Unit Price $132.50000
  • 732-10181-ND
Additional Resources
Standard Package ? 1
Other Names 732-1731-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1731-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.25500
  • Digi-Reel® ? : 732-1731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,972 - Immediate
  • Unit Price: Digi-Reel®

16:05:39 1/22/2019