Add To Favorites
7447649133 33µH Unshielded Inductor 320mA 3.64 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
50 0.33600 $16.80
100 0.29100 $29.10
250 0.25800 $64.50
500 0.23500 $117.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7316-1-ND
Copy   732-7316-1-ND
Quantity Available 4,676
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7447649133

Copy   7447649133
Description FIXED IND 33UH 320MA 3.64 OHM
Copy   FIXED IND 33UH 320MA 3.64 OHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

33µH Unshielded Inductor 320mA 3.64 Ohm Max Nonstandard

Copy   33µH Unshielded  Inductor 320mA 3.64 Ohm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-GFH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron Powder
Inductance 33µH
Tolerance ±10%
Current Rating 320mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.64 Ohm Max
Q @ Freq 35 @ 1.65MHz
Frequency - Self Resonant 22MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1.65MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.134" L x 0.098" W (3.40mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-7316-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7316-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.23500
  • Digi-Reel® ? : 732-7316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,676 - Immediate
  • Unit Price: Digi-Reel®

04:46:16 1/18/2019