Add To Favorites
7447629068 6.8µH Unshielded Inductor 450mA 1.1 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
50 0.34500 $17.25
100 0.30010 $30.01
250 0.26708 $66.77
500 0.24408 $122.04
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7308-1-ND
Copy   732-7308-1-ND
Quantity Available 2,588
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7447629068

Copy   7447629068
Description FIXED IND 6.8UH 450MA 1.1 OHM
Copy   FIXED IND 6.8UH 450MA 1.1 OHM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

6.8µH Unshielded Inductor 450mA 1.1 Ohm Max Nonstandard

Copy   6.8µH Unshielded  Inductor 450mA 1.1 Ohm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-GFH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron Powder
Inductance 6.8µH
Tolerance ±20%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.1 Ohm Max
Q @ Freq 20 @ 7.96MHz
Frequency - Self Resonant 61MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-7308-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7308-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.24290
  • Digi-Reel® ? : 732-7308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,588 - Immediate
  • Unit Price: Digi-Reel®

19:57:07 1/17/2019