Add To Favorites
7447629010 1µH Unshielded Inductor 850mA 400 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
50 0.33600 $16.80
100 0.29100 $29.10
250 0.25800 $64.50
500 0.23500 $117.50
1,000 0.22800 $228.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7304-1-ND
Copy   732-7304-1-ND
Quantity Available 3,357
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7447629010

Copy   7447629010
Description FIXED IND 1UH 850MA 400 MOHM SMD
Copy   FIXED IND 1UH 850MA 400 MOHM SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1µH Unshielded Inductor 850mA 400 mOhm Max Nonstandard

Copy   1µH Unshielded  Inductor 850mA 400 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-GFH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron Powder
Inductance 1µH
Tolerance ±20%
Current Rating 850mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 20 @ 7.96MHz
Frequency - Self Resonant 290MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-7304-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7304-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.23500
  • Digi-Reel® ? : 732-7304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,357 - Immediate
  • Unit Price: Digi-Reel®

10:35:06 1/18/2019