Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.42200 $4.22
50 0.39300 $19.65
100 0.36400 $36.40
500 0.33500 $167.50
1,000 0.30600 $306.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-1811-1-ND
Copy   732-1811-1-ND
Quantity Available 4,005
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744762118A

Copy   744762118A
Description FIXED IND 18NH 1A 100 MOHM SMD
Copy   FIXED IND 18NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18nH Unshielded Wirewound Inductor 1A 100 mOhm Max 1008 (2520 Metric)

Copy   18nH Unshielded Wirewound Inductor 1A 100 mOhm Max 1008 (2520 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 18nH
Tolerance ±5%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 60 @ 350MHz
Frequency - Self Resonant 2.7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-1811-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1811-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.27700
  • Digi-Reel® ? : 732-1811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,005 - Immediate
  • Unit Price: Digi-Reel®

14:01:12 12/17/2018