Add To Favorites
Product Overview
Digi-Key Part Number 732-1765-1-ND
Copy   732-1765-1-ND
Quantity Available 4,260
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744761156C

Copy   744761156C
Description FIXED IND 56NH 600MA 250 MOHM
Copy   FIXED IND 56NH 600MA 250 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

56nH Unshielded Wirewound Inductor 600mA 250 mOhm Max 0603 (1608 Metric)

Copy   56nH Unshielded Wirewound Inductor 600mA 250 mOhm Max 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 56nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 32 @ 200MHz
Frequency - Self Resonant 1.9GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 200MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744761 - Wurth Electronics Inc. | 732-10182-ND DigiKey Electronics
  • 744761
  • Wurth Electronics Inc.
  • SMD WIRE WOUND CERAMIC INDUCTORS
  • Unit Price $126.50000
  • 732-10182-ND
Additional Resources
Standard Package ? 1
Other Names 732-1765-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.35700 $3.57
50 0.33300 $16.65
100 0.30800 $30.80
500 0.28300 $141.50
1,000 0.25900 $259.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1765-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.23400
  • Digi-Reel® ? : 732-1765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,260 - Immediate
  • Unit Price: Digi-Reel®

00:13:13 9/20/2018