Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.35700 $3.57
50 0.33300 $16.65
100 0.30800 $30.80
500 0.28300 $141.50
1,000 0.25900 $259.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-1747-1-ND
Copy   732-1747-1-ND
Quantity Available 4,058
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744761039C

Copy   744761039C
Description FIXED IND 3.9NH 700MA 70 MOHM
Copy   FIXED IND 3.9NH 700MA 70 MOHM
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

3.9nH Unshielded Wirewound Inductor 700mA 70 mOhm Max 0603 (1608 Metric)

Copy   3.9nH Unshielded Wirewound Inductor 700mA 70 mOhm Max 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 3.9nH
Tolerance ±5%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 22 @ 250MHz
Frequency - Self Resonant 6.9GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-1747-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1747-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.23400
  • Digi-Reel® ? : 732-1747-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,058 - Immediate
  • Unit Price: Digi-Reel®

00:30:13 12/13/2018