Add To Favorites
7447221471 470µH Unshielded Wirewound Inductor 1.1A 460 mOhm Max Radial, Vertical, 4 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.54000 $15.40
70 1.33100 $93.17
140 1.16600 $163.24
1,120 1.04500 $1,170.40
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-9645-ND
Copy   732-9645-ND
Quantity Available 998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7447221471

Copy   7447221471
Description FIXED IND 470UH 1.1A 460 MOHM TH
Copy   FIXED IND 470UH 1.1A 460 MOHM TH
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

470µH Unshielded Wirewound Inductor 1.1A 460 mOhm Max Radial, Vertical, 4 Leads

Copy   470µH Unshielded Wirewound Inductor 1.1A 460 mOhm Max Radial, Vertical, 4 Leads
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-TIF
Packaging ? Tray ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±10%
Current Rating 1.1A
Current - Saturation 1.3A
Shielding Unshielded
DC Resistance (DCR) 460 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1.6MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial, Vertical, 4 Leads
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.669" (17.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70
Other Names 732-9645

06:59:01 1/18/2019