Add To Favorites
7447211331 330µH Unshielded Wirewound Inductor 1.2A 370 mOhm Max Radial - 4 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 $1.75
50 1.49100 $74.55
100 1.32300 $132.30
250 1.23300 $308.25
500 1.06500 $532.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7174-ND
Copy   732-7174-ND
Quantity Available 1,142
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7447211331

Copy   7447211331
Description FIXED IND 330UH 1.2A 370 MOHM TH
Copy   FIXED IND 330UH 1.2A 370 MOHM TH
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

330µH Unshielded Wirewound Inductor 1.2A 370 mOhm Max Radial - 4 Leads

Copy   330µH Unshielded Wirewound Inductor 1.2A 370 mOhm Max Radial - 4 Leads
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-TIF
Packaging ? Tray ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 330µH
Tolerance ±10%
Current Rating 1.2A
Current - Saturation 1.55A
Shielding Unshielded
DC Resistance (DCR) 370 mOhm Max
Q @ Freq -
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Supplier Device Package -
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.591" (15.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Other Names 732-7174

08:14:03 1/20/2019