Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.84800 $18.48
50 1.72500 $86.25
100 1.60200 $160.20
250 1.47800 $369.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-1356-1-ND
Copy   732-1356-1-ND
Quantity Available 1,402
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7445620

Copy   7445620
Description FIXED IND 100UH 1.4A 330 MOHM
Copy   FIXED IND 100UH 1.4A 330 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µH Unshielded Wirewound Inductor 1.4A 330 mOhm Max Nonstandard

Copy   100µH Unshielded Wirewound Inductor 1.4A 330 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PD4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 1.4A
Current - Saturation 1.5A
Shielding Unshielded
DC Resistance (DCR) 330 mOhm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-1356-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1356-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $1.35500

12:18:42 1/20/2019