Add To Favorites
Product Overview
Digi-Key Part Number 732-1402-1-ND
Copy   732-1402-1-ND
Quantity Available 4,016
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7445101

Copy   7445101
Description FIXED IND 1UH 3A 40 MOHM SMD
Copy   FIXED IND 1UH 3A 40 MOHM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 3A 40 mOhm Max Nonstandard

Copy   1µH Shielded Wirewound Inductor 3A 40 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PD3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 3A
Current - Saturation 1.62A
Shielding Shielded
DC Resistance (DCR) 40 mOhm Max
Q @ Freq -
Frequency - Self Resonant 83MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.406" W (12.70mm x 10.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-1402-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 2.01600 $20.16
50 1.81400 $90.70
100 1.68000 $168.00
250 1.61300 $403.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1402-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $1.47800
  • Digi-Reel® ? : 732-1402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,016 - Immediate
  • Unit Price: Digi-Reel®

09:09:10 9/21/2018