Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.55000 $6.55
50 5.95000 $297.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10718-1-ND
Copy   732-10718-1-ND
Quantity Available 252
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74439370220

Copy   74439370220
Description FIXED IND 22UH 8A 13.3 MOHM
Copy   FIXED IND 22UH 8A 13.3 MOHM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 8A 13.3 mOhm Nonstandard

Copy   22µH Shielded Wirewound Inductor 8A 13.3 mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-XHMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 22µH
Tolerance ±20%
Current Rating 8A
Current - Saturation 24A
Shielding Shielded
DC Resistance (DCR) 13.3 mOhm
Q @ Freq -
Frequency - Self Resonant 4.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.646" L x 0.606" W (16.40mm x 15.40mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-10718-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10718-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: $4.40740
  • Digi-Reel® ? : 732-10718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 252 - Immediate
  • Unit Price: Digi-Reel®

19:49:05 12/18/2018