Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 $5.00
50 4.54400 $227.20
100 3.36590 $336.59
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10711-1-ND
Copy   732-10711-1-ND
Quantity Available 563
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74439369056

Copy   74439369056
Description FIXED IND 5.6UH 11.5A 6.4 MOHM
Copy   FIXED IND 5.6UH 11.5A 6.4 MOHM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5.6µH Shielded Wirewound Inductor 11.5A 6.4 mOhm Nonstandard

Copy   5.6µH Shielded Wirewound Inductor 11.5A 6.4 mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-XHMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 5.6µH
Tolerance ±20%
Current Rating 11.5A
Current - Saturation 23A
Shielding Shielded
DC Resistance (DCR) 6.4 mOhm
Q @ Freq -
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm)
Height - Seated (Max) 0.358" (9.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-10711-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10711-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 300 - Immediate
  • Unit Price: $3.20563
  • Digi-Reel® ? : 732-10711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 563 - Immediate
  • Unit Price: Digi-Reel®

21:51:56 10/17/2018