Add To Favorites
Product Overview
Digi-Key Part Number 732-5705-1-ND
Quantity Available 2,934
Can ship immediately
Manufacturer

Manufacturer Part Number

744383430082

Description FIXED IND 820NH 1.9A 92 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

820nH Shielded Molded Inductor 1.9A 92 mOhm Max 0806 (2016 Metric)

Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-MAPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 820nH
Tolerance ±30%
Current Rating 1.9A
Current - Saturation 4.2A
Shielding Shielded
DC Resistance (DCR) 92 mOhm Max
Q @ Freq -
Frequency - Self Resonant 125MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 2010
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5705-1

22:59:15 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.34400 $13.44
50 1.25400 $62.70
100 1.17600 $117.60
500 1.09800 $549.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5705-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.88500
  • Digi-Reel® ? : 732-5705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback