Add To Favorites
744383430068 680nH Shielded Molded Inductor 2A 84 mOhm Max 0806 (2016 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.34400 $13.44
50 1.25400 $62.70
100 1.17600 $117.60
500 1.09800 $549.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-5704-1-ND
Copy   732-5704-1-ND
Quantity Available 646
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744383430068

Copy   744383430068
Description FIXED IND 680NH 2A 84 MOHM SMD
Copy   FIXED IND 680NH 2A 84 MOHM SMD
Detailed Description

680nH Shielded Molded Inductor 2A 84 mOhm Max 0806 (2016 Metric)

Copy   680nH Shielded Molded Inductor 2A 84 mOhm Max 0806 (2016 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-MAPI
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Molded
Material - Core Metal Composite
Inductance 680nH
Tolerance ±30%
Current Rating 2A
Current - Saturation 4.7A
Shielding Shielded
DC Resistance (DCR) 84 mOhm Max
Q @ Freq -
Frequency - Self Resonant 130MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 2010
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 7443831 - Wurth Electronics Inc. | 732-10166-ND DigiKey Electronics
  • 7443831
  • Wurth Electronics Inc.
  • SMD POWER INDUCTORS WE-MAPI - 16
  • Unit Price $117.00000
  • 732-10166-ND
Additional Resources
Standard Package ? 1
Other Names 732-5704-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5704-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.88500

12:18:00 1/20/2019