Add To Favorites
74438324012 1.2µH Shielded Molded Inductor 2.4A 80 mOhm Max 1008 (2520 Metric)
Product Overview
Digi-Key Part Number 732-5681-1-ND
Copy   732-5681-1-ND
Quantity Available 2,788
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74438324012

Copy   74438324012
Description FIXED IND 1.2UH 2.4A 80 MOHM SMD
Copy   FIXED IND 1.2UH 2.4A 80 MOHM SMD
Detailed Description

1.2µH Shielded Molded Inductor 2.4A 80 mOhm Max 1008 (2520 Metric)

Copy   1.2µH Shielded Molded Inductor 2.4A 80 mOhm Max 1008 (2520 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-MAPI
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Molded
Material - Core Metal Composite
Inductance 1.2µH
Tolerance ±20%
Current Rating 2.4A
Current - Saturation 4.5A
Shielding Shielded
DC Resistance (DCR) 80 mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 2512
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 7443832 - Wurth Electronics Inc. | 732-5060-ND DigiKey Electronics
  • 7443832
  • Wurth Electronics Inc.
  • WE-MAPI DESIGN KIT
  • Unit Price $117.00000
  • 732-5060-ND
Additional Resources
Standard Package ? 1
Other Names 732-5681-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.34400 $13.44
50 1.25400 $62.70
100 1.17600 $117.60
500 1.09800 $549.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5681-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.88500

14:43:35 9/22/2018