Add To Favorites
744373965056 5.6µH Shielded Molded Inductor 9.6A 10 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.71400 $27.14
50 2.57600 $128.80
100 2.34600 $234.60
250 2.20800 $552.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11442-1-ND
Copy   732-11442-1-ND
Quantity Available 1,232
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744373965056

Copy   744373965056
Description FIXED IND 5.6UH 9.6A 10 MOHM SMD
Copy   FIXED IND 5.6UH 9.6A 10 MOHM SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5.6µH Shielded Molded Inductor 9.6A 10 mOhm Max Nonstandard

Copy   5.6µH Shielded Molded Inductor 9.6A 10 mOhm Max Nonstandard
Documents & Media
Datasheets 744373965056 Drawing
Environmental Information RoHS Cert
Online Catalog WE-LHMI Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LHMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Iron Powder
Inductance 5.6µH
Tolerance ±20%
Current Rating 9.6A
Current - Saturation 25A
Shielding Shielded
DC Resistance (DCR) 10 mOhm Max
Q @ Freq -
Frequency - Self Resonant 13.7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1365
Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11442-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11442-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.02400
  • Digi-Reel® ? : 732-11442-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,232 - Immediate
  • Unit Price: Digi-Reel®

05:25:13 1/17/2019