Add To Favorites
Product Overview
Digi-Key Part Number 732-6135-1-ND
Copy   732-6135-1-ND
Quantity Available 663
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744373210022

Copy   744373210022
Description FIXED IND 220NH 7.7A 8 MOHM SMD
Copy   FIXED IND 220NH 7.7A 8 MOHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

220nH Shielded Molded Inductor 7.7A 8 mOhm Max 2-SMD

Copy   220nH Shielded Molded Inductor 7.7A 8 mOhm Max 2-SMD
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LHMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Iron Powder
Inductance 220nH
Tolerance ±20%
Current Rating 7.7A
Current - Saturation 17A
Shielding Shielded
DC Resistance (DCR) 8 mOhm Max
Q @ Freq -
Frequency - Self Resonant 230MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package 4012
Size / Dimension 0.160" L x 0.160" W (4.06mm x 4.06mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 7443732 - Wurth Electronics Inc. | 732-10171-ND DigiKey Electronics
  • 7443732
  • Wurth Electronics Inc.
  • SMD LOW PROFILE HIGH CURRENT MOL
  • Unit Price $176.25000
  • 732-10171-ND
Additional Resources
Standard Package ? 1
Other Names 732-6135-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
50 2.21400 $110.70
100 2.01300 $201.30
250 1.83000 $457.50
500 1.66300 $831.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6135-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.51200
  • Digi-Reel® ? : 732-6135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 663 - Immediate
  • Unit Price: Digi-Reel®

19:26:28 9/21/2018