Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
50 2.36100 $118.05
100 2.14700 $214.70
250 1.95100 $487.75
500 1.77400 $887.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-6175-1-ND
Copy   732-6175-1-ND
Quantity Available 1,696
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744316068

Copy   744316068
Description FIXED IND 680NH 12.75A 4 MOHM
Copy   FIXED IND 680NH 12.75A 4 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

680nH Shielded Wirewound Inductor 12.75A 4 mOhm 2-SMD

Copy   680nH Shielded Wirewound Inductor 12.75A 4 mOhm 2-SMD
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-HCI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 680nH
Tolerance ±20%
Current Rating 12.75A
Current - Saturation 13.5A
Shielding Shielded
DC Resistance (DCR) 4 mOhm
Q @ Freq -
Frequency - Self Resonant 253MHz
Ratings -
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package 5040
Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-6175-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6175-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.61300
  • Digi-Reel® ? : 732-6175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,696 - Immediate
  • Unit Price: Digi-Reel®

01:46:55 10/21/2018