Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.53800 $35.38
50 3.27000 $163.50
100 3.13490 $313.49
500 2.93394 $1,466.97
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-1159-1-ND
Copy   732-1159-1-ND
Quantity Available 231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744314200

Copy   744314200
Description FIXED IND 2UH 11.5A 5.85 MOHM
Copy   FIXED IND 2UH 11.5A 5.85 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2µH Shielded Wirewound Inductor 11.5A 5.85 mOhm Nonstandard

Copy   2µH Shielded Wirewound Inductor 11.5A 5.85 mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-HCI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2µH
Tolerance ±20%
Current Rating 11.5A
Current - Saturation 9A
Shielding Shielded
DC Resistance (DCR) 5.85 mOhm
Q @ Freq -
Frequency - Self Resonant 68MHz
Ratings -
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7050
Size / Dimension 0.272" L x 0.272" W (6.90mm x 6.90mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744354 - Wurth Electronics Inc. | 732-10169-ND DigiKey Electronics
  • 744354
  • Wurth Electronics Inc.
  • SMD POWER INDUCTORS WE-HCI - SMA
  • Unit Price $140.00000
  • 732-10169-ND
  • 744721 - Wurth Electronics Inc. | 732-1923-ND DigiKey Electronics
  • 744721
  • Wurth Electronics Inc.
  • KIT CHOKES FOR EXAR
  • Unit Price $158.25000
  • 732-1923-ND
Additional Resources
Standard Package ? 1
Other Names 732-1159-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1159-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.59221
  • Digi-Reel® ? : 732-1159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 231 - Immediate
  • Unit Price: Digi-Reel®

19:57:45 1/20/2019