Add To Favorites
Product Overview
Digi-Key Part Number 732-3862-1-ND
Copy   732-3862-1-ND
Quantity Available 204
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744311047

Copy   744311047
Description FIXED IND 400NH 19A 1.85 MOHM
Copy   FIXED IND 400NH 19A 1.85 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

400nH Shielded Wirewound Inductor 19A 1.85 mOhm Nonstandard

Copy   400nH Shielded Wirewound Inductor 19A 1.85 mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-HCI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 400nH
Tolerance ±20%
Current Rating 19A
Current - Saturation 25A
Shielding Shielded
DC Resistance (DCR) 1.85 mOhm
Q @ Freq -
Frequency - Self Resonant 250MHz
Ratings -
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7040
Size / Dimension 0.272" L x 0.272" W (6.90mm x 6.90mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744354 - Wurth Electronics Inc. | 732-10169-ND DigiKey Electronics
  • 744354
  • Wurth Electronics Inc.
  • SMD POWER INDUCTORS WE-HCI - SMA
  • Unit Price $140.00000
  • 732-10169-ND
Additional Resources
Standard Package ? 1
Other Names 732-3862-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.49400 $34.94
50 3.22600 $161.30
100 3.09100 $309.10
500 2.89000 $1,445.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3862-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.55400
  • Digi-Reel® ? : 732-3862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 204 - Immediate
  • Unit Price: Digi-Reel®

05:55:13 9/23/2018