Add To Favorites
7443082015 150nH Shielded Wirewound Inductor 60A 0.18 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.87200 $18.72
50 1.72800 $86.40
100 1.65600 $165.60
250 1.54800 $387.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11783-1-ND
Copy   732-11783-1-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7443082015

Copy   7443082015
Description FIXED IND 150NH 60A 0.18MOHM SMD
Copy   FIXED IND 150NH 60A 0.18MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

150nH Shielded Wirewound Inductor 60A 0.18 mOhm Nonstandard

Copy   150nH Shielded Wirewound Inductor 60A 0.18 mOhm Nonstandard
Documents & Media
Datasheets 7443082015 Drawing
Environmental Information RoHS Cert
PCN Design/Specification Temperature Correction 13/Apr/2018
Online Catalog WE-HCM Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-HCM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Manganese Zinc Ferrite
Inductance 150nH
Tolerance ±10%
Current Rating 60A
Current - Saturation 79A
Shielding Shielded
DC Resistance (DCR) 0.18 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1088
Size / Dimension 0.402" L x 0.319" W (10.20mm x 8.10mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11783-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11783-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $1.36800
  • Digi-Reel® ? : 732-11783-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: Digi-Reel®

03:09:50 10/23/2018