Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.91100 $19.11
50 1.67500 $83.75
100 1.53400 $153.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-1080-1-ND
Copy   732-1080-1-ND
Quantity Available 481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744066470

Copy   744066470
Description FIXED IND 47UH 1.75A 160 MOHM
Copy   FIXED IND 47UH 1.75A 160 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 1.75A 160 mOhm Max Nonstandard

Copy   47µH Shielded Wirewound Inductor 1.75A 160 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±30%
Current Rating 1.75A
Current - Saturation 1.85A
Shielding Shielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744062 - Wurth Electronics Inc. | 732-1919-ND DigiKey Electronics
  • 744062
  • Wurth Electronics Inc.
  • KIT INDUCTOR TPC LARGE SIZES
  • Unit Price $144.40000
  • 732-1919-ND
Additional Resources
Standard Package ? 1
Other Names 732-1080-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1080-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $1.29525
  • Digi-Reel® ? : 732-1080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 481 - Immediate
  • Unit Price: Digi-Reel®

15:20:12 1/17/2019