Add To Favorites
Product Overview
Digi-Key Part Number 732-10824-1-ND
Quantity Available 5,680
Can ship immediately
Manufacturer

Manufacturer Part Number

74406043331

Description FIXED IND 330UH 340MA 1.864 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330µH Semi-Shielded Wirewound Inductor 340mA 1.864 Ohm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQFS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 340mA
Current - Saturation 220mA
Shielding Semi-Shielded
DC Resistance (DCR) 1.864 Ohm Max
Q @ Freq -
Frequency - Self Resonant 5.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-10824-1

01:48:45 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
50 0.80900 $40.45
100 0.61490 $61.49
1,000 0.53399 $533.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10824-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.51780
  • Digi-Reel® ? : 732-10824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback