Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
50 0.80900 $40.45
100 0.61490 $61.49
1,000 0.53399 $533.99
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10822-1-ND
Copy   732-10822-1-ND
Quantity Available 3,881
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74406043221

Copy   74406043221
Description FIXED IND 220UH 400MA 1.326 OHM
Copy   FIXED IND 220UH 400MA 1.326 OHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

220µH Semi-Shielded Wirewound Inductor 400mA 1.326 Ohm Max Nonstandard

Copy   220µH Semi-Shielded Wirewound Inductor 400mA 1.326 Ohm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQFS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 400mA
Current - Saturation 260mA
Shielding Semi-Shielded
DC Resistance (DCR) 1.326 Ohm Max
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-10822-1

16:13:40 12/9/2018