Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
50 0.78300 $39.15
100 0.59510 $59.51
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10805-1-ND
Copy   732-10805-1-ND
Quantity Available 1,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74406042015

Copy   74406042015
Description FIXED IND 1.5UH 3.9A 30 MOHM MAX
Copy   FIXED IND 1.5UH 3.9A 30 MOHM MAX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.5µH Semi-Shielded Wirewound Inductor 3.9A 30 mOhm Max Nonstandard

Copy   1.5µH Semi-Shielded Wirewound Inductor 3.9A 30 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQFS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 3.9A
Current - Saturation 3.08A
Shielding Semi-Shielded
DC Resistance (DCR) 30 mOhm Max
Q @ Freq -
Frequency - Self Resonant 176MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-10805-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10805-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.50110
  • Digi-Reel® ? : 732-10805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,997 - Immediate
  • Unit Price: Digi-Reel®

05:51:13 12/13/2018