Add To Favorites
744045102 1mH Unshielded Wirewound Inductor 70mA 30 Ohm Max 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.79800 $7.98
50 0.73960 $36.98
100 0.68150 $68.15
250 0.62352 $155.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-3068-1-ND
Copy   732-3068-1-ND
Quantity Available 55
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744045102

Copy   744045102
Description FIXED IND 1MH 70MA 30 OHM SMD
Copy   FIXED IND 1MH 70MA 30 OHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1mH Unshielded Wirewound Inductor 70mA 30 Ohm Max 1812 (4532 Metric)

Copy   1mH Unshielded Wirewound Inductor 70mA 30 Ohm Max 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 70mA
Current - Saturation 160mA
Shielding Unshielded
DC Resistance (DCR) 30 Ohm Max
Q @ Freq 28 @ 252kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.114" (2.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-3068-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3068-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.52000
  • Digi-Reel® ? : 732-3068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 55 - Immediate
  • Unit Price: Digi-Reel®

09:07:32 1/22/2019