Add To Favorites
74404064560 56µH Shielded Wirewound Inductor 1.1A 220 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
50 1.12800 $56.40
250 1.06100 $265.25
500 0.94900 $474.50
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11729-1-ND
Copy   732-11729-1-ND
Quantity Available 2,974
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404064560

Copy   74404064560
Description FIXED IND 56UH 1.1A 220MOHM SMD
Copy   FIXED IND 56UH 1.1A 220MOHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

56µH Shielded Wirewound Inductor 1.1A 220 mOhm Nonstandard

Copy   56µH Shielded Wirewound Inductor 1.1A 220 mOhm Nonstandard
Documents & Media
Datasheets 74404064560 Drawing
Environmental Information RoHS Cert
PCN Design/Specification 74404064yyyy Datasheet Update 05/Oct/2018
Online Catalog WE-LQS Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 56µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 220 mOhm
Q @ Freq -
Frequency - Self Resonant 8.3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6045
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11729-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11729-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.78200
  • Digi-Reel® ? : 732-11729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,974 - Immediate
  • Unit Price: Digi-Reel®

07:49:37 10/17/2018